
3879 | |
|---|---|
DigiKey Part Number | 3879-ND |
Manufacturer | |
Manufacturer Product Number | 3879 |
Description | 24V DC 100W DIMMABLE TRANSFORMER |
Customer Reference | |
Detailed Description | 4.31A 23.3V LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | - | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 120VAC | |
Voltage - Output | 23.3V | |
Current - Output (Max) | 4.31A | |
Power (Watts) | 100 W | |
Dimming | Triac | |
Features | - | |
Ratings | NEMA 3R | |
Operating Temperature | -30°C ~ 45°C | |
Efficiency | 85% | |
Termination Style | Screw Terminal | |
Size / Dimension | 6.55" L x 2.25" W x 2.55" H (166.4mm x 57.2mm x 64.8mm) | |
Approval Agency | cETLus | |
Mounting Type | Chassis Mount |

