
3876 | |
|---|---|
DigiKey Part Number | 1647-3876-ND |
Manufacturer | |
Manufacturer Product Number | 3876 |
Description | 24V, INSIGHT SERIES CAN LIGHT, W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Warm Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 2900K | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 1000lm (Typ) | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 110 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 82 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 138.18mm Dia | |
Height | 30.73mm | |
Light Emitting Surface (LES) | 101.60mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,12000 € | 30,12 € |
| Unit Price without VAT: | 30,12000 € |
|---|---|
| Unit Price with VAT: | 35,84280 € |

