
3855 | |
|---|---|
DigiKey Part Number | 3855-ND |
Manufacturer | |
Manufacturer Product Number | 3855 |
Description | 12V, MEAN WELL 150W CONSTANT VOL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver Topology Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | - | |
Topology | - | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | - | |
Voltage - Output | - | |
Current - Output (Max) | - | |
Dimming | - | |
Features | - | |
Ratings | - | |
Operating Temperature | - | |
Efficiency | - | |
Termination Style | - | |
Size / Dimension | - | |
Approval Agency | - | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,99000 € | 154,99 € |
| Unit Price without VAT: | 154,99000 € |
|---|---|
| Unit Price with VAT: | 184,43810 € |

