
3842 | |
|---|---|
DigiKey Part Number | 3842-IL-ND |
Manufacturer | |
Manufacturer Product Number | 3842 |
Description | 12V, 40W LINDRIVE DIMMABLE LED D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.33A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 130VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 40 W | |
Dimming | Triac | |
Features | OCP, SCP | |
Ratings | IP21 | |
Operating Temperature | -25°C ~ 45°C | |
Efficiency | 82% | |
Termination Style | Screw Terminal | |
Size / Dimension | 6.10" L x 2.12" W x 0.78" H (154.9mm x 53.8mm x 19.8mm) | |
Approval Agency | cETLus | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,79000 € | 72,79 € |
| Unit Price without VAT: | 72,79000 € |
|---|---|
| Unit Price with VAT: | 86,62010 € |

