
3771-W | |
|---|---|
DigiKey Part Number | 3771-W-ND |
Manufacturer | |
Manufacturer Product Number | 3771-W |
Description | LENS WHITE SNAP ON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Strip White Snap-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Strip | |
Color | White | |
Lens Style | Strip | |
Lens Size | 1.83m x 21.34mm | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Inspired LED | |
Material | - | |
Mounting Type | Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,52000 € | 21,52 € |
| Unit Price without VAT: | 21,52000 € |
|---|---|
| Unit Price with VAT: | 25,60880 € |

