
3749 | |
|---|---|
DigiKey Part Number | 3749-ND |
Manufacturer | |
Manufacturer Product Number | 3749 |
Description | 12V DC, 150W DIMMABLE TRANSFORME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13.3A 12V LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 13.3A |
Manufacturer Inspired LED, LLC | Power (Watts) 150 W |
Series | Dimming Triac |
Packaging Bulk | Ratings NEMA 3R |
Part Status Active | Operating Temperature -30°C ~ 45°C |
DigiKey Programmable Not Verified | Efficiency 80% |
Topology AC DC Converter | Termination Style Screw Terminal |
Number of Outputs 1 | Size / Dimension 9.80" L x 3.00" W x 3.00" H (248.9mm x 76.2mm x 76.2mm) |
Voltage - Input (Max) 120VAC | Approval Agency cETLus |
Voltage - Output 12V | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,05000 € | 132,05 € |
| Unit Price without VAT: | 132,05000 € |
|---|---|
| Unit Price with VAT: | 157,13950 € |

