
3748 | |
|---|---|
DigiKey Part Number | 3748-ND |
Manufacturer | |
Manufacturer Product Number | 3748 |
Description | 24V DC 150W DIMMABLE TRANSFORMER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.5A 23.1V LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 6.5A |
Manufacturer Inspired LED, LLC | Power (Watts) 150 W |
Series | Dimming Triac |
Packaging Bulk | Ratings NEMA 3R |
Part Status Active | Operating Temperature -30°C ~ 45°C |
DigiKey Programmable Not Verified | Efficiency 85% |
Topology AC DC Converter | Termination Style Screw Terminal |
Number of Outputs 1 | Size / Dimension 9.80" L x 3.00" W x 3.00" H (248.9mm x 76.2mm x 76.2mm) |
Voltage - Input (Max) 120VAC | Approval Agency cETLus |
Voltage - Output 23.1V | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,18000 € | 107,18 € |
| Unit Price without VAT: | 107,18000 € |
|---|---|
| Unit Price with VAT: | 127,54420 € |

