
3725-W | |
|---|---|
DigiKey Part Number | 3725-W-ND |
Manufacturer | |
Manufacturer Product Number | 3725-W |
Description | LENS WHITE SNAP ON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Strip White Snap-On |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Inspired LED, LLC | Lens Style Strip |
Series | Lens Size 1.83m x 21.34mm |
Packaging Bulk | Lens Transparency Diffused |
Part Status Active | For Use With/Related Manufacturer Inspired LED |
Type Lens Strip | Mounting Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 € | 21,42 € |
| Unit Price without VAT: | 21,42000 € |
|---|---|
| Unit Price with VAT: | 25,48980 € |

