
3666 | |
|---|---|
DigiKey Part Number | 1647-1046-ND |
Manufacturer | |
Manufacturer Product Number | 3666 |
Description | MED. UNIVERSAL BACKLIGHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - TV Backlight Kit White, Cool 6000K 12VDC 1 A |
Category | Color White, Cool |
Manufacturer Inspired LED, LLC | CCT (K) 6000K |
Packaging Bulk | Voltage - Supply 12VDC |
Part Status Active | Current - Supply 1 A |
Type TV Backlight Kit | Contents Cable(s), In-Line Switch(s), LED Strip(s), Mounting Hardware, Power Supply |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,48000 € | 37,48 € |
| Unit Price without VAT: | 37,48000 € |
|---|---|
| Unit Price with VAT: | 44,60120 € |

