
3609 | |
|---|---|
DigiKey Part Number | 3609-IL-ND |
Manufacturer | |
Manufacturer Product Number | 3609 |
Description | CABLE 2COND 18AWG WHITE 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Number of Conductors 2 |
Mfr | Wire Gauge |
Packaging Bulk | Conductor Strand Solid |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Jacket Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,45000 € | 467,45 € |
| Unit Price without VAT: | 467,45000 € |
|---|---|
| Unit Price with VAT: | 556,26550 € |

