3584 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Inspired LED, LLC
In Stock: 1
Unit Price: 29,56000 €
Datasheet
12V 60 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3584

DigiKey Part Number
1647-1001-ND
Manufacturer
Manufacturer Product Number
3584
Description
AC/DC DESKTOP ADAPTER 12V 60W
Customer Reference
Detailed Description
12V 60 W AC/DC External Desktop (Class II) Adapter Cord Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
12V
Manufacturer
Inspired LED, LLC
Current - Output (Max)
5A
Packaging
Bulk
Power (Watts)
60 W
Part Status
Obsolete
Applications
ITE (Commercial)
Region Utilized
North America
Output Connector
Barrel Plug, 1.3mm I.D. x 3.5mm O.D.
Form
Desktop (Class II)
Cord Length
96" (2.4m)
Input Type
Cord
Input Connector
NEMA 1-15P
Voltage - Input
100 ~ 240 VAC
Size / Dimension
4.60" L x 2.00" W x 1.25" H (116.8mm x 50.8mm x 31.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3753Inspired LED, LLC11647-1065-ND29,56000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes