
3579 | |
|---|---|
DigiKey Part Number | 3579INS-ND |
Manufacturer | |
Manufacturer Product Number | 3579 |
Description | 24VDC DC96W DC ELECTRONIC TRANSF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4A 24V Constant Voltage LED Driver AC DC Converter Topology Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 120VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 4A | |
Power (Watts) | 96 W | |
Dimming | Triac | |
Features | OVP, SCP | |
Ratings | NEMA 3R | |
Operating Temperature | -30°C ~ 50°C | |
Efficiency | 90% | |
Termination Style | Screw Terminal | |
Size / Dimension | 6.77" L x 2.67" W x 1.26" H (172.0mm x 70.1mm x 32.0mm) | |
Approval Agency | cULus | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,21000 € | 107,21 € |
| Unit Price without VAT: | 107,21000 € |
|---|---|
| Unit Price with VAT: | 127,57990 € |

