
3572 | |
|---|---|
DigiKey Part Number | 3572INS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3572 |
Description | LED ENG INFINITY LNR STRP 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine Infinity White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Color White, Warm |
Manufacturer Inspired LED, LLC | CCT (K) 2700K |
Series | Configuration Linear Light Strip |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 12V |
Part Status Active | Lens Type Flat |
Type LED Engine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 765,67000 € | 765,67 € |
| Unit Price without VAT: | 765,67000 € |
|---|---|
| Unit Price with VAT: | 911,14730 € |

