
3566-C | |
|---|---|
DigiKey Part Number | 3566-C-ND |
Manufacturer | |
Manufacturer Product Number | 3566-C |
Description | LENS CLEAR SNAP ON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Strip Clear Snap-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Strip | |
Color | Clear | |
Lens Style | Strip | |
Lens Size | 1829mm x 12.45mm | |
Lens Transparency | Clear | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Inspired LED | |
Material | Polycarbonate | |
Mounting Type | Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,21000 € | 17,21 € |
| Unit Price without VAT: | 17,21000 € |
|---|---|
| Unit Price with VAT: | 20,47990 € |

