
3539 | |
|---|---|
DigiKey Part Number | 3539INS-ND |
Manufacturer | |
Manufacturer Product Number | 3539 |
Description | INDEPENDENCE DIMMER WIRELESS REC |
Customer Reference | |
Detailed Description | 12V LED Driver Topology Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | - | |
Topology | - | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | - | |
Voltage - Output | 12V | |
Current - Output (Max) | - | |
Power (Watts) | 40 W | |
Dimming | - | |
Features | - | |
Ratings | - | |
Operating Temperature | - | |
Efficiency | - | |
Termination Style | - | |
Size / Dimension | 2.84" L x 2.03" W x 0.50" H (72.0mm x 51.6mm x 12.7mm) | |
Approval Agency | - | |
Mounting Type | - |


