12V-UB-BLU-12M_Cut-Tape
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V-UB-BLU-12M_Cut-Tape
12V-UB-BLU-12M

12V-UB-BLU-12M

DigiKey Part Number
1647-12V-UB-BLU-12MTR-ND - Tape & Reel (TR)
1647-12V-UB-BLU-12MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
12V-UB-BLU-12M
Description
LED ENG BLU 465NM 3LEDS 12M REEL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - Blue Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inspired LED, LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
LED Engine
Color
Blue
CCT (K)
-
Wavelength
465nm
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
-
Size / Dimension
12000.0mm L x 8.00mm W (26.92mm L per Segment)
Height
1.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 695
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3960,32369 €128,18 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €