12V-SB-CW-12M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V-SB-CW-12M
12V-SB-xW-12M

12V-SB-CW-12M

DigiKey Part Number
1647-12V-SB-CW-12MTR-ND - Tape & Reel (TR)
1647-12V-SB-CW-12MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
12V-SB-CW-12M
Description
LED ENG COOL WHT 6000K 12M REEL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - White, Cool Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inspired LED, LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
LED Engine
Color
White, Cool
CCT (K)
6000K
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
100lm (Typ)
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
92
Viewing Angle
120°
Features
-
Size / Dimension
12000.0mm L x 8.00mm W (46.99mm L per Segment)
Height
1.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 827
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2400,33738 €80,97 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €