


NLQ83PFS-8NET TR | |
|---|---|
DigiKey Part Number | 1982-NLQ83PFS-8NETTR-ND - Tape & Reel (TR) 1982-NLQ83PFS-8NETTRCT-ND - Cut Tape (CT) 1982-NLQ83PFS-8NETTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLQ83PFS-8NET TR |
Description | IC DRAM 8GBIT LVSTL 200FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 8Gbit LVSTL 1.2 GHz 3.5 ns 200-FBGA (10x14.5) |
Datasheet | Datasheet |
Category | Clock Frequency 1.2 GHz |
Mfr | Write Cycle Time - Word, Page 18ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 3.5 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 1.06V ~ 1.17V, 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature 0°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR4 | Package / Case |
Memory Size | Supplier Device Package 200-FBGA (10x14.5) |
Memory Organization 256M x 32 | Base Product Number |
Memory Interface LVSTL |

