
NDS76PT5-16IT TR | |
|---|---|
DigiKey Part Number | 1982-NDS76PT5-16ITTR-ND - Tape & Reel (TR) 1982-NDS76PT5-16ITTRCT-ND - Cut Tape (CT) 1982-NDS76PT5-16ITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS76PT5-16IT TR |
Description | IC DRAM 128MBIT LVTTL 54TSOP II |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 166 MHz 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,49900 € | 24,99 € |
| 25 | 2,42600 € | 60,65 € |
| 50 | 2,37060 € | 118,53 € |
| 100 | 2,31510 € | 231,51 € |
| 250 | 2,24204 € | 560,51 € |
| 500 | 2,18718 € | 1.093,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,13287 € | 2.132,87 € |
| 2.000 | 2,07928 € | 4.158,56 € |
| 3.000 | 2,04834 € | 6.145,02 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

