
NDS63PT9-16IT TR | |
|---|---|
DigiKey Part Number | 1982-NDS63PT9-16ITTR-ND - Tape & Reel (TR) 1982-NDS63PT9-16ITTRCT-ND - Cut Tape (CT) 1982-NDS63PT9-16ITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS63PT9-16IT TR |
Description | IC DRAM 64MBIT LVTTL 86TSOPII |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit LVTTL 166 MHz 86-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 2M x 32 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 86-TSOP II | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,77800 € | 37,78 € |
| 25 | 3,66560 € | 91,64 € |
| 50 | 3,58040 € | 179,02 € |
| 100 | 3,49530 € | 349,53 € |
| 250 | 3,38360 € | 845,90 € |
| 500 | 3,29994 € | 1.649,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,21728 € | 3.217,28 € |
| 2.000 | 3,13593 € | 6.271,86 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |


