NDS73PT9-16ET TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS63PT9-16ET

DigiKey Part Number
1982-NDS63PT9-16ET-ND
Manufacturer
Manufacturer Product Number
NDS63PT9-16ET
Description
IC DRAM 64MBIT LVTTL 86TSOPII
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit LVTTL 166 MHz 86-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
2M x 32
Memory Interface
LVTTL
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
86-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,78000 €3,78 €
103,52300 €35,23 €
253,41920 €85,48 €
503,34000 €167,00 €
1083,25204 €351,22 €
3243,12759 €1.013,34 €
5403,07031 €1.657,97 €
1.0802,99344 €3.232,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,78000 €
Unit Price with VAT:4,49820 €