
NDS36PT5-20ET | |
|---|---|
DigiKey Part Number | 1982-NDS36PT5-20ET-ND |
Manufacturer | |
Manufacturer Product Number | NDS36PT5-20ET |
Description | IC DRAM 256MBIT LVTTL 54TSOPII |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit LVTTL 200 MHz 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 2,35093 € | 253,90 € |
| Unit Price without VAT: | 2,35093 € |
|---|---|
| Unit Price with VAT: | 2,79761 € |


