Parametric Equivalent
Parametric Equivalent

NDB56PFC-4DET TR | |
|---|---|
DigiKey Part Number | 1982-NDB56PFC-4DETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDB56PFC-4DET TR |
Description | IC DRAM 512MBIT SSTL 84FBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit SSTL_18 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | SSTL_18 | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (8x12.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,91016 € | 4.775,40 € |
| Unit Price without VAT: | 1,91016 € |
|---|---|
| Unit Price with VAT: | 2,27309 € |



