Similar

NDB16PFC-5EET TR | |
|---|---|
DigiKey Part Number | 1982-NDB16PFC-5EETTR-ND - Tape & Reel (TR) 1982-NDB16PFC-5EETTRCT-ND - Cut Tape (CT) 1982-NDB16PFC-5EETTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDB16PFC-5EET TR |
Description | IC DRAM 1GBIT SSTL 84FBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit SSTL_18 533 MHz 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | SSTL_18 | |
Clock Frequency | 533 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (8x12.5) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 4,11600 € | 41,16 € |
| 25 | 3,99280 € | 99,82 € |
| 50 | 3,89980 € | 194,99 € |
| 100 | 3,80690 € | 380,69 € |
| 250 | 3,68492 € | 921,23 € |
| 500 | 3,59362 € | 1.796,81 € |
| 1.000 | 3,50348 € | 3.503,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,38657 € | 8.466,42 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |


