
NDB16PFC-4DIT TR | |
|---|---|
DigiKey Part Number | 1982-NDB16PFC-4DITTR-ND - Tape & Reel (TR) 1982-NDB16PFC-4DITTRCT-ND - Cut Tape (CT) 1982-NDB16PFC-4DITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDB16PFC-4DIT TR |
Description | IC DRAM 1GBIT SSTL 84FBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit SSTL_18 400 MHz 450 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | SSTL_18 | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 450 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (8x12.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,87100 € | 38,71 € |
| 25 | 3,75560 € | 93,89 € |
| 50 | 3,66800 € | 183,40 € |
| 100 | 3,58040 € | 358,04 € |
| 250 | 3,46536 € | 866,34 € |
| 500 | 3,37932 € | 1.689,66 € |
| 1.000 | 3,36973 € | 3.369,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,75304 € | 6.882,60 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |



