
ISP5261-WX-TB | |
|---|---|
DigiKey Part Number | 1786-ISP5261-WX-TB-ND |
Manufacturer | |
Manufacturer Product Number | ISP5261-WX-TB |
Description | TEST BOARD FOR ISP5261 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ISP5261, RW612 - Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Matter, Thread), Bluetooth® 5.x (BLE) 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Insight SIP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Matter, Thread), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | Antenna(s) On-Board | |
Utilized IC / Part | ISP5261, RW612 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 € | 31,29 € |
| Unit Price without VAT: | 31,29000 € |
|---|---|
| Unit Price with VAT: | 37,23510 € |



