



ISP4520-US-ST | |
|---|---|
DigiKey Part Number | 1786-ISP4520-US-ST-ND |
Manufacturer | |
Manufacturer Product Number | ISP4520-US-ST |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0, LoRaWAN Transceiver Module 902MHz, 2.402GHz ~ 928MHz, 2.48GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 902MHz, 2.402GHz ~ 928MHz, 2.48GHz | |
Data Rate | 2Mbps | |
Power - Output | 22dBm | |
Sensitivity | -137dBm | |
Serial Interfaces | I2C, JTAG, SPI | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | nRF52832 | |
Memory Size | 512kB Flash, 64kB SRAM | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 4.6mA ~ 6.1mA | |
Current - Transmitting | 5.4mA ~ 118mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 74-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,75200 € | 737,60 € |
| 100 | 14,16470 € | 1.416,47 € |
| Unit Price without VAT: | 14,75200 € |
|---|---|
| Unit Price with VAT: | 17,55488 € |


