



ISP4520-EU-ST | |
|---|---|
DigiKey Part Number | 1786-ISP4520-EU-ST-ND |
Manufacturer | |
Manufacturer Product Number | ISP4520-EU-ST |
Description | RF TXRX MOD BT TH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0, LoRaWAN Transceiver Module 863MHz, 2.402GHz ~ 870MHz, 2.48GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ISP4520-EU-ST Models |
Category | Serial Interfaces I2C, JTAG, SPI |
Mfr | Antenna Type Integrated, Trace |
Packaging Tray | Utilized IC / Part nRF52832 |
Part Status Discontinued at DigiKey | Memory Size 512kB Flash, 64kB SRAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
RF Family/Standard Bluetooth | Current - Receiving 4.6mA ~ 6.1mA |
Protocol | Current - Transmitting 5.4mA ~ 118mA |
Frequency 863MHz, 2.402GHz ~ 870MHz, 2.48GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -30°C ~ 85°C |
Power - Output 14dBm | Package / Case 74-SMD Module |
Sensitivity -137dBm | Base Product Number |





