
ISP3080-UX-ST | |
|---|---|
DigiKey Part Number | 1786-ISP3080-UX-ST-ND |
Manufacturer | |
Manufacturer Product Number | ISP3080-UX-ST |
Description | BUILT-IN ANTENNAS UWB AND BLUETO |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.1, UWB Transceiver Module 2.4GHz, 6.5GHz, 8GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 6.5GHz, 8GHz | |
Data Rate | 6.8Mbps | |
Power - Output | 8dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | GPIO, I2S, PDM, PWM, SPI, UART, USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | nRF52833, QM33110 | |
Memory Size | 512kB Flash, 64KB RAM | |
Voltage - Supply | 2.8V ~ 3.6V | |
Current - Receiving | 4.6mA | |
Current - Transmitting | 4.9mA ~ 14.2mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 90-VFLGA Module | |
Base Product Number |




