
ISP3010-UX-TG | |
|---|---|
DigiKey Part Number | ISP3010-UX-TG-ND |
Manufacturer | |
Manufacturer Product Number | ISP3010-UX-TG |
Description | TAG BOARD SIP BLE UWB |
Customer Reference | |
Detailed Description | DW1000, ISP3010, nRF52832 - 802.15.4 (Ultra Wideband UWB), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Insight SIP | Utilized IC / Part DW1000, ISP3010, nRF52832 |
Packaging Box | RF Type 802.15.4 (Ultra Wideband UWB), Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Discontinued at DigiKey | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (UWB), Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |
Frequency 2.4GHz |

