


ISP1907-HT-EB | |
|---|---|
DigiKey Part Number | 1786-ISP1907-HT-EB-ND |
Manufacturer | |
Manufacturer Product Number | ISP1907-HT-EB |
Description | BT 5.1 EVAL KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ISP1907 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Insight SIP | Utilized IC / Part ISP1907 |
Packaging Bulk | RF Type Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,94000 € | 198,94 € |
| Unit Price without VAT: | 198,94000 € |
|---|---|
| Unit Price with VAT: | 236,73860 € |

