


ISP1507-AX-DK | |
|---|---|
DigiKey Part Number | 1786-1000-ND |
Manufacturer | |
Manufacturer Product Number | ISP1507-AX-DK |
Description | ISP1507-AX DEV KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ISP1507-AX - Transceiver; ANT, Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Insight SIP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; ANT, Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | - | |
Utilized IC / Part | ISP1507-AX | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,50000 € | 291,50 € |
| Unit Price without VAT: | 291,50000 € |
|---|---|
| Unit Price with VAT: | 346,88500 € |


