
X-1644F | |
|---|---|
DigiKey Part Number | X-1644F-ND |
Manufacturer | |
Manufacturer Product Number | X-1644F |
Description | MDL SIN 100D 1:1 SMT OH PBC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.600" L x 0.600" W (15.24mm x 15.24mm) | |
Height - Seated (Max) | 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 39,71800 € | 1.191,54 € |
| Unit Price without VAT: | 39,71800 € |
|---|---|
| Unit Price with VAT: | 47,26442 € |

