
X-1596 | |
|---|---|
DigiKey Part Number | X-1596-ND |
Manufacturer | |
Manufacturer Product Number | X-1596 |
Description | TRANSFORMER PBC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MIL-STD-1553 Pulse Transformer 1CT:1.25CT Through Hole |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:1.25CT |
Manufacturer iNRCORE, LLC | Mounting Type Through Hole |
Packaging Tube | Size / Dimension 0.350" L x 0.500" W (8.89mm x 12.70mm) |
Part Status Active | Height - Seated (Max) 0.172" (4.37mm) |
Transformer Type MIL-STD-1553 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 33,26450 € | 1.995,87 € |
| Unit Price without VAT: | 33,26450 € |
|---|---|
| Unit Price with VAT: | 39,58476 € |

