
TM266DUA | |
|---|---|
DigiKey Part Number | TM266DUA-ND |
Manufacturer | |
Manufacturer Product Number | TM266DUA |
Description | IC TRANSCEIVER FULL 1/1 28DIPGW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full IEEE 1394B 28-DIP-GW |
Datasheet | Datasheet |
Category | Duplex Full |
Manufacturer iNRCORE, LLC | Data Rate 266Mbps |
Series | Voltage - Supply 5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 28-SMD Module |
Protocol IEEE 1394B | Supplier Device Package 28-DIP-GW |
Number of Drivers/Receivers 1/1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 162,46200 € | 4.061,55 € |
| Unit Price without VAT: | 162,46200 € |
|---|---|
| Unit Price with VAT: | 193,32978 € |

