
TM266DSB2 | |
|---|---|
DigiKey Part Number | TM266DSB2-ND |
Manufacturer | |
Manufacturer Product Number | TM266DSB2 |
Description | IC TRANSCEIVER FULL 1/1 28DIPGW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full IEEE 1394B 28-DIP-GW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 1394B | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 266Mbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Supplier Device Package | 28-DIP-GW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 175,32560 € | 4.383,14 € |
| Unit Price without VAT: | 175,32560 € |
|---|---|
| Unit Price with VAT: | 208,63746 € |

