
TM1062DVB2 | |
|---|---|
DigiKey Part Number | TM1062DVB2-ND |
Manufacturer | |
Manufacturer Product Number | TM1062DVB2 |
Description | IC TRANSCEIVER 1/1 MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver IEEE 1394B Module |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 1/1 |
Manufacturer iNRCORE, LLC | Data Rate 1.062Gbps |
Series | Voltage - Supply 3.3V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 28-SMD Module |
Protocol IEEE 1394B | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 198,05880 € | 4.951,47 € |
| Unit Price without VAT: | 198,05880 € |
|---|---|
| Unit Price with VAT: | 235,68997 € |

