
TM1062DUA | |
|---|---|
DigiKey Part Number | TM1062DUA-ND |
Manufacturer | |
Manufacturer Product Number | TM1062DUA |
Description | IC TRANSCEIVER 1/1 MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver IEEE 1394B Module |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 1/1 |
Manufacturer iNRCORE, LLC | Data Rate 1.062Gbps |
Series | Voltage - Supply 5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 28-SMD Module |
Protocol IEEE 1394B | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 188,73080 € | 4.718,27 € |
| Unit Price without VAT: | 188,73080 € |
|---|---|
| Unit Price with VAT: | 224,58965 € |

