
TM1062DCA | |
|---|---|
DigiKey Part Number | TM1062DCA-ND |
Manufacturer | |
Manufacturer Product Number | TM1062DCA |
Description | IC TRANSCEIVER 1/1 MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver IEEE 1394B Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 1394B | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 1.062Gbps | |
Voltage - Supply | 5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 186,34040 € | 4.658,51 € |
| Unit Price without VAT: | 186,34040 € |
|---|---|
| Unit Price with VAT: | 221,74508 € |

