
T-531SCTT | |
|---|---|
DigiKey Part Number | T-531SCTT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T-531SCTT |
Description | XMFR DUAL 531MB Z:150 CT T PBC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5µH Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 7.5µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.290" W (12.70mm x 7.37mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 45,93710 € | 18.374,84 € |
| Unit Price without VAT: | 45,93710 € |
|---|---|
| Unit Price with VAT: | 54,66515 € |

