
T-330SCTNL | |
|---|---|
DigiKey Part Number | T-330SCTNL-ND |
Manufacturer | |
Manufacturer Product Number | T-330SCTNL |
Description | XMFR DUAL 330MB Z:150 CT M RPB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26µH Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 26µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.290" W (12.70mm x 7.37mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 56,10229 € | 1.963,58 € |
| Unit Price without VAT: | 56,10229 € |
|---|---|
| Unit Price with VAT: | 66,76173 € |

