Parametric Equivalent
Parametric Equivalent

T-3200SCTT | |
|---|---|
DigiKey Part Number | 1902-T-3200SCTTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T-3200SCTT |
Description | FIBRE CHANNEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.70µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer iNRCORE, LLC | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm) |
Part Status Active | Height - Seated (Max) 0.180" (4.57mm) |
Transformer Type Isolation and Data Interface (Encapsulated) | Operating Temperature -55°C ~ 125°C |
Inductance 0.70µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T-3200SCTNL | iNRCORE, LLC | 0 | 1902-T-3200SCTNL-ND | 49,77525 € | Parametric Equivalent |
| T-3200SCTNLT | iNRCORE, LLC | 0 | 1902-T-3200SCTNLTTR-ND | 40,30650 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 40,46587 € | 24.279,52 € |
| Unit Price without VAT: | 40,46587 € |
|---|---|
| Unit Price with VAT: | 48,15439 € |

