
T-3200SCT | |
|---|---|
DigiKey Part Number | T-3200SCT-ND |
Manufacturer | |
Manufacturer Product Number | T-3200SCT |
Description | 3.2GB INTERFACE TRANSFORME PBC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 700nH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 700nH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 50,58500 € | 2.023,40 € |
| Unit Price without VAT: | 50,58500 € |
|---|---|
| Unit Price with VAT: | 60,19615 € |

