
T-1485ACT | |
|---|---|
DigiKey Part Number | 1902-T-1485ACT-ND |
Manufacturer | |
Manufacturer Product Number | T-1485ACT |
Description | FIBRE CHANNEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.75µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 3.75µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.285" L x 0.230" W (7.24mm x 5.84mm) | |
Height - Seated (Max) | 0.215" (5.46mm) | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 50,03013 € | 4.002,41 € |
| Unit Price without VAT: | 50,03013 € |
|---|---|
| Unit Price with VAT: | 59,53585 € |

