
T-1250SCT | |
|---|---|
DigiKey Part Number | 1902-1046-ND |
Manufacturer | |
Manufacturer Product Number | T-1250SCT |
Description | XFMR DUAL 1250M BAUD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.290" W (12.70mm x 7.37mm) | |
Height - Seated (Max) | 0.180" (4.57mm) | |
Operating Temperature | -55°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,39000 € | 61,39 € |
| 10 | 55,18100 € | 551,81 € |
| 35 | 52,04629 € | 1.821,62 € |
| 70 | 50,38286 € | 3.526,80 € |
| 105 | 49,43314 € | 5.190,48 € |
| Unit Price without VAT: | 61,39000 € |
|---|---|
| Unit Price with VAT: | 73,05410 € |

