Image for T-1062ACTT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T-1062ACTT

DigiKey Part Number
T-1062ACTT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T-1062ACTT
Description
XFMR SINGLE 1.0625GB Z:150 PBC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.75µH Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
-
Inductance
3.75µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.230" L x 0.265" W (5.84mm x 6.73mm)
Height - Seated (Max)
0.220" (5.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
75034,31643 €25.737,32 €
Manufacturers Standard Package
Unit Price without VAT:34,31643 €
Unit Price with VAT:40,83655 €