
T-1062ACT | |
|---|---|
DigiKey Part Number | T-1062ACT-ND |
Manufacturer | |
Manufacturer Product Number | T-1062ACT |
Description | XFMR SINGLE 1.0625GB Z:150 PBC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.75µH Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 3.75µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.230" L x 0.265" W (5.84mm x 6.73mm) | |
Height - Seated (Max) | 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 41,31325 € | 3.305,06 € |
| Unit Price without VAT: | 41,31325 € |
|---|---|
| Unit Price with VAT: | 49,16277 € |

