
STQN1553-5 | |
|---|---|
DigiKey Part Number | STQN1553-5-ND |
Manufacturer | |
Manufacturer Product Number | STQN1553-5 |
Description | TRANSFORMER PBC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Interface, MIL-STD-1553 Pulse Transformer 1CT:2.12CT, 1CT:1.5CT Through Hole |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:2.12CT, 1CT:1.5CT |
Manufacturer iNRCORE, LLC | Mounting Type Through Hole |
Packaging Tube | Size / Dimension 0.630" L x 0.630" W (16.00mm x 16.00mm) |
Part Status Active | Height - Seated (Max) 0.340" (8.64mm) |
Transformer Type Interface, MIL-STD-1553 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 97,22250 € | 3.888,90 € |
| Unit Price without VAT: | 97,22250 € |
|---|---|
| Unit Price with VAT: | 115,69478 € |

