
STQ1553-2 | |
|---|---|
DigiKey Part Number | STQ1553-2-ND |
Manufacturer | |
Manufacturer Product Number | STQ1553-2 |
Description | TRANSFORMER PBC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Interface, MIL-STD-1553 Pulse Transformer 1.4CT:1CT, 2CT:1CT Through Hole |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1.4CT:1CT, 2CT:1CT |
Manufacturer iNRCORE, LLC | Mounting Type Through Hole |
Packaging Tray | Size / Dimension 0.630" L x 0.630" W (16.00mm x 16.00mm) |
Part Status Active | Height - Seated (Max) 0.340" (8.64mm) |
Transformer Type Interface, MIL-STD-1553 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 100,00200 € | 4.000,08 € |
| Unit Price without VAT: | 100,00200 € |
|---|---|
| Unit Price with VAT: | 119,00238 € |

