
SLQT1553-5 | |
|---|---|
DigiKey Part Number | SLQT1553-5-ND |
Manufacturer | |
Manufacturer Product Number | SLQT1553-5 |
Description | TRANSFORMER DUAL STACKED M PBC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface, MIL-STD-1553 Pulse Transformer 1CT:2.12CT, 1CT:1.5CT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Interface, MIL-STD-1553 | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2.12CT, 1CT:1.5CT | |
Mounting Type | Through Hole | |
Size / Dimension | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Height - Seated (Max) | 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 80,99700 € | 3.239,88 € |
| Unit Price without VAT: | 80,99700 € |
|---|---|
| Unit Price with VAT: | 96,38643 € |

